Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2071568-1
Order Code4205732
Product RangeECP250B Series
Also Known AsECP250BHAADA
Technical Datasheet
36 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €205.600 |
18+ | €205.590 |
Price for:Each
Minimum: 1
Multiple: 1
€205.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2071568-1
Order Code4205732
Product RangeECP250B Series
Also Known AsECP250BHAADA
Technical Datasheet
Load Current Inductive-
Relay MountingFlange
Operating Voltage1.5kV
Contact ConfigurationSPST-NO-DM
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1250A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom12V
Switching Power AC1-
Load Current Resistive250A
Switching Current AC3-
Product RangeECP250B Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
1-2071568-1 is a ECP 250B series high voltage contactor. It is designed for battery energy storage systems, photovoltaic inverters, and EV chargers. With the hydrogen gas filling and ceramic hermetically sealing technology, they can achieve excellent art extinguishing, making them safer and reliable, applicable in 1500V DC voltage system.
- 1 form X (SPST-NO-DM) contacts, 1 form A (SPST-NO) auxiliary contact
- 500A continuous carry current DC, 250A rated current
- Up to 200,000 cycles mechanical life
- Dual coil design
- Maximum breaking voltage up to 1500V DC
- Panel mount and screw termination
- Gas filled, ceramic hermetically sealed
- Complies with DC-1 utilization category in IEC60947-4
- Supports bidirectional load
Technical Specifications
Load Current Inductive
-
Operating Voltage
1.5kV
No. of Poles
1 Pole
Switching Current AC1
250A
Coil Voltage VDC Nom
12V
Load Current Resistive
250A
Product Range
ECP250B Series
Relay Mounting
Flange
Contact Configuration
SPST-NO-DM
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1313.88
Product traceability