Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2316511-3
Order Code3051768
Product RangeLumawise Z50 DALI
Technical Datasheet
16 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.530 |
| 5+ | €25.850 |
| 10+ | €22.160 |
Price for:Each
Minimum: 1
Multiple: 1
€29.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2316511-3
Order Code3051768
Product RangeLumawise Z50 DALI
Technical Datasheet
Product RangeLumawise Z50 DALI
SVHCTo Be Advised
Product Overview
- Type Z50 DALI2 (Digital Addressable Lighting Interface) LUMAWISE drive LED holder
- Allows luminaire designers to remove driver boxes from spot and track lighting
- Driver on board design incorporates DC/DC driver functionality into the LED holder
- Designed to meet the requirements of Zhaga book 12
- 48VDC input and 500mA output current
- Can be controlled with the DALI protocol
- 19mm x 19mm LED size
Technical Specifications
Product Range
Lumawise Z50 DALI
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:New Zealand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:New Zealand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015