Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2325807-2
Order Code2985549
Product RangeLumawise Z45
Technical Datasheet
1,436 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.790 |
10+ | €1.770 |
25+ | €1.750 |
50+ | €1.740 |
100+ | €1.720 |
500+ | €1.410 |
Price for:Each
Minimum: 1
Multiple: 1
€2.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2325807-2
Order Code2985549
Product RangeLumawise Z45
Technical Datasheet
For Use WithLUMAWISE Z45 Series LED's
External Diameter45mm
External Length-
Holder TypeHolder
Product RangeLumawise Z45
SVHCTo Be Advised
Product Overview
- LUMAWISE Z45 LED holder for chip-on-board (COB) LED
- Highly reflective PBT housing
- 35mm screw pitch enables the use of standard heatsink drilling and mounting procedures
- 3A, 60VDC rating
- Copper alloy contact with gold plating
- Enable compliancy to Zhaga book 3 standard
- Minimal light loss with 120° optic angle
- Countersink head screw
Technical Specifications
For Use With
LUMAWISE Z45 Series LED's
External Length
-
Product Range
Lumawise Z45
External Diameter
45mm
Holder Type
Holder
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0094