Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | €114.140 |
Price for:Each
Minimum: 50
Multiple: 50
€5,707.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2333842-0
Order Code3020141
Technical Datasheet
Connector to ConnectorQSFP+ Plug to QSFP+ Plug
Connector Type AQSFP+ 38 Position Plug
Cable Length - Metric5m
Connector Type BQSFP+ 38 Position Plug
Cable Length - Imperial16.4ft
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
QSFP+ Plug to QSFP+ Plug
Cable Length - Metric
5m
Cable Length - Imperial
16.4ft
Product Range
-
Connector Type A
QSFP+ 38 Position Plug
Connector Type B
QSFP+ 38 Position Plug
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45
Product traceability