Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2834011-5
Order Code3797899
Product RangeMSC Series
Technical Datasheet
1,633 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.080 |
10+ | €0.761 |
100+ | €0.590 |
500+ | €0.573 |
1000+ | €0.556 |
2500+ | €0.535 |
Price for:Each
Minimum: 1
Multiple: 1
€1.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2834011-5
Order Code3797899
Product RangeMSC Series
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions5Ways
Wire Size AWG Min20AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Wire Connection MethodPush In
Rated Current6A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeMSC Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
20AWG
Conductor Area CSA
-
Rated Current
6A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (27-Jun-2024)
No. of Positions
5Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Push In
Rated Voltage
300V
Product Range
MSC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588