Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No100G0111-1.50-0
Order Code2367733
Product Range100G0111 Series
Also Known As5377113001
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €104.710 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€104.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No100G0111-1.50-0
Order Code2367733
Product Range100G0111 Series
Also Known As5377113001
Jacket MaterialPolymer
Jacket ColourBlack
Wire Gauge15AWG
Conductor Area CSA1.5mm²
Reel Length (Imperial)328.084ft
Reel Length (Metric)100m
Operating Temperature Max125°C
No. of Max Strands x Strand Size37 x 0.23mm
Voltage Rating1.3kV
Conductor MaterialTinned Copper
External Diameter2.1mm
Approval Specification-
Product Range100G0111 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 100G0111-1.50-0 is a 15AWG thin wall Hook-up Wire with tin-plated copper conductor and halogen-free polymer insulation.
- CPR: Not Yet Qualified
- 13.7Ω/km at 20°C Maximum conductor resistance
Applications
Industrial
Technical Specifications
Jacket Material
Polymer
Wire Gauge
15AWG
Reel Length (Imperial)
328.084ft
Operating Temperature Max
125°C
Voltage Rating
1.3kV
External Diameter
2.1mm
Product Range
100G0111 Series
Jacket Colour
Black
Conductor Area CSA
1.5mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
37 x 0.23mm
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85446010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.72