Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.160 |
10+ | €3.870 |
25+ | €3.630 |
50+ | €3.390 |
100+ | €3.150 |
250+ | €2.890 |
500+ | €2.630 |
1000+ | €2.470 |
Product Information
Product Overview
10142048-21 is a digital relative humidity and temperature sensor IC. It is one of the smallest and most accurate humidity sensors on the market. This HTU31 humidity and temperature sensor includes both digital (D) and analogue (V) versions and combines multiple functions with an application-friendly operating supply voltage range from 3V to 5.5V. Applications include home appliance, HVAC, medical respirators CPAP and ventilators, industrial transport / cold chain, humidifiers / dehumidifier, meteorology, environmental monitoring and trackers IoT applications, IP camera, water leak detector.
- Fully calibrated, temperature compensated digital output
- Fast I²C Interface with 2 configurable addresses
- High reliability and robustness, fast recovery after saturation
- Fully compatible with reflow process, fully interchangeable without calibration
- Serial individual marking for traceability, low power consumption
- Accuracy is ±2%, digital interface signal
- ±8KV ESD robustness, 5.5V peak supply voltage
- 1mA current consumption, ±0.2°C temperature accuracy
- Operating temperature range from -40 to 125°C
- 0 to 100%RH humidity operating range, 3s response time
Technical Specifications
0% to 100% Relative Humidity
± 0.2°C
10s
Digital
6Pins
125°C
5.5V
No SVHC (21-Jan-2025)
± 2% RH
3s
I2C
DFN-EP
-40°C
3V
HTU31 Series
Technical Docs (1)
Alternatives for 10142048-21
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate