Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No11025
Order Code890765
Your Part Number
Technical Datasheet
38 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €70.250 |
| 5+ | €66.420 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€70.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No11025
Order Code890765
Technical Datasheet
Marker TypeWrite On
Legend-
Marker Dimensions90mm x 25mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product Range-
Product Overview
The 11025 is a white Wire Marker made of polyester and converted on hot foil.
Applications
Industrial
Technical Specifications
Marker Type
Write On
Marker Dimensions
90mm x 25mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
PET (Polyester)
Marker Colour
White
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16