99 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €16.340 |
10+ | €14.370 |
25+ | €12.650 |
100+ | €12.430 |
250+ | €12.200 |
500+ | €11.980 |
Product Information
Product Overview
The 1410186-1 is a 56-position 9-row 8-column High Speed Connector with 1.27µm gold-plated phosphor bronze contacts and black LCP housing. This MULTIGIG RT product is a backplane interconnect family that offers levels of flexibility and customization. This printed circuit based, pinless, interconnect family is comprised of modular components, which can be used in a variety of combinations. Customizable impedance is matched with printed circuit wafer interface. Optimized footprints for signal integrity and ease of board design. It utilizes a 0.56mm diameter via for backplane connector for lower cost board fabrication.
- Switch slot board
- Left guide location
- Polarization mating alignment type
- 10Gbps Performance
- Superior crosstalk performance
Applications
Aerospace, Defence, Military, Communications & Networking
Technical Specifications
MULTIGIG RT
1.8mm
Plug
8Rows
Phosphor Bronze
Lead (21-Jan-2025)
8Contacts
Backplane
Through Hole
1.8mm
Gold Plated Contacts
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate