Print Page
Image is for illustrative purposes only. Please refer to product description.
200 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.430 |
| 10+ | €1.050 |
| 100+ | €0.867 |
| 500+ | €0.790 |
| 1000+ | €0.746 |
| 2500+ | €0.705 |
Price for:Each
Minimum: 1
Multiple: 1
€1.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1612268-1
Order Code3393809
Product RangeTH 025
Product RangeTH 025
No. of Positions32Ways
For Use WithAMP 1674742-1 Automotive Pin Contact
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating12VDC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
TH 025
No. of Positions
32Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
12VDC
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
For Use With
AMP 1674742-1 Automotive Pin Contact
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00739
Product traceability