Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €71.910 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
€71.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No17005
Order Code764966
Label TypeSelf Adhesive
Label Dimensions6.35mm x 7.62mm
Label Height6.35mm
Label Width7.62mm
Label Diameter-
Label MaterialVinyl
Label LegendCE
Label ColourWhite
Pack Quantity500
Product Range-
Product Overview
The 17005 is a 7.62 x 6.35mm white Pre-printed/Write-on Label, made of self-adhesive vinyl, with CE legend. This label features durable polyester laminate.
Applications
Security, Imaging, Video & Vision
Technical Specifications
Label Type
Self Adhesive
Label Height
6.35mm
Label Diameter
-
Label Legend
CE
Pack Quantity
500
Label Dimensions
6.35mm x 7.62mm
Label Width
7.62mm
Label Material
Vinyl
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008