Print Page
Image is for illustrative purposes only. Please refer to product description.
324 In Stock
4,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.240 |
| 10+ | €4.810 |
| 100+ | €4.080 |
| 250+ | €3.780 |
| 500+ | €3.650 |
| 1000+ | €3.580 |
Price for:Each
Minimum: 1
Multiple: 1
€6.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1775690-2
Order Code2778386
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4 Position
No. of Positions4Ways
Connector MountingPCB Mount
IP Rating-
OrientationVertical
Product Range-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
No. of Positions
4Ways
IP Rating
-
Product Range
-
Contact Plating
Gold Plated Contacts
USB Standard
USB 2.0
No. of Positions
4 Position
Connector Mounting
PCB Mount
Orientation
Vertical
Contact Material
Phosphor Bronze
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002926