Print Page
Image is for illustrative purposes only. Please refer to product description.
156 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2.220 |
10+ | €1.970 |
25+ | €1.770 |
50+ | €1.720 |
100+ | €1.670 |
500+ | €1.650 |
Price for:Each
Minimum: 1
Multiple: 1
€2.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1776293-4.
Order Code2948743
Technical Datasheet
No. of Rows1 Row
No. of Positions4Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing8mm
Rated Current30A
Rated Voltage250V
Product Range-
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Pitch Spacing
8mm
Rated Voltage
250V
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Rated Current
30A
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008878