Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No178964-4
Order Code3399184
Product RangeD-3000
Technical Datasheet
984 In Stock
2,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.260 |
10+ | €1.750 |
100+ | €1.560 |
250+ | €1.410 |
500+ | €1.300 |
1000+ | €1.110 |
Price for:Each
Minimum: 1
Multiple: 1
€2.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No178964-4
Order Code3399184
Product RangeD-3000
Technical Datasheet
Product RangeD-3000
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithAMP Dynamic 3000 Series Rectangular Connectors
Connector Body MaterialThermoplastic Polyester, Glass Filled Body
Locking Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
178964-4 is a Dynamic 3000 series, 2 row, 8 position, housing for male terminals.
- 3.81mm [ .15in ] centreline (pitch)
- Crimp termination method
- 5.08mm [ .2in ] row-to-row spacing
- Black primary colour
- With mating retention
- Cable mount (Free-Hanging) mounting type
- Operating temperature range from -55 to 105°C [ -67 to 221°F ]
Technical Specifications
Product Range
D-3000
Rectangular Shell Size
-
Connector Body Material
Thermoplastic Polyester, Glass Filled Body
SVHC
No SVHC (21-Jan-2025)
Connector Mounting
Cable Mount
For Use With
AMP Dynamic 3000 Series Rectangular Connectors
Locking Type
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001