Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
1,200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.040 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€25.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No18001
Order Code463670
Technical Datasheet
Label TypeSelf Adhesive
Label Height15mm
Label Dimensions15mm x 40mm
Label Width40mm
Label Diameter-
Label MaterialVinyl
Label LegendSerial No
Label ColourWhite
Pack Quantity100
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
A pack of 100 information labels which have been pre-printed. The labels are partially laminated to allow the user to write or type information onto the labels, then peel off an adhesive strip which fully laminates the label. The information on the fully laminated label will now not smudge and cannot be damaged by mild acids, oils, solvents and greases.
- Partially laminated
- Self-adhesive
Technical Specifications
Label Type
Self Adhesive
Label Dimensions
15mm x 40mm
Label Diameter
-
Label Legend
Serial No
Pack Quantity
100
SVHC
No SVHC (15-Jan-2018)
Label Height
15mm
Label Width
40mm
Label Material
Vinyl
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032