Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1827525-1
Order Code2563181
Product RangeMECHATROLINK II
Technical Datasheet
2,250 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.390 |
10+ | €9.230 |
100+ | €7.110 |
250+ | €7.050 |
500+ | €6.520 |
1000+ | €6.450 |
Price for:Each
Minimum: 1
Multiple: 1
€11.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1827525-1
Order Code2563181
Product RangeMECHATROLINK II
Technical Datasheet
USB Connector TypeUSB Type A
USB Standard-
No. of Positions4Ways
Connector MountingCable Mount
Orientation-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeMECHATROLINK II
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Type A USB 2 adapter
- Single port and 4 position
- Standard connector profile
- Plug connector & housing type
- Wire-to-wire connector system
- Cable mount PCB mount location
- Standard connector profile and nickel over copper shell plating material
Technical Specifications
USB Connector Type
USB Type A
Gender
Plug
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Product Range
MECHATROLINK II
USB Standard
-
No. of Positions
4Ways
Orientation
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (16-Jan-2020)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216