Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1888019-6
Order Code2345050
Product RangeEverclear Mini-SAS
Technical Datasheet
828 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.960 |
3+ | €6.710 |
9+ | €6.470 |
25+ | €6.220 |
62+ | €6.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1888019-6
Order Code2345050
Product RangeEverclear Mini-SAS
Technical Datasheet
Connector TypeMini SAS
No. of Contacts36Contacts
Port Configuration1 x 1 (Port)
Connector MountingPCB Mount
Product RangeEverclear Mini-SAS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
Mini SAS
Port Configuration
1 x 1 (Port)
Product Range
Everclear Mini-SAS
No. of Contacts
36Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763
Product traceability