Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNA115150R2500
Order Code3794248
Product RangeSNA
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.280 |
10+ | €13.960 |
25+ | €11.890 |
100+ | €11.220 |
250+ | €10.630 |
500+ | €10.160 |
Price for:Each
Minimum: 1
Multiple: 1
€17.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNA115150R2500
Order Code3794248
Product RangeSNA
Technical Datasheet
No. of Positions1Ways
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA120mm²
Wire Connection MethodStud
Rated Current269A
Rated Voltage1kV
No. of Levels1
Product RangeSNA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
1Ways
Wire Size AWG Max
-
Wire Connection Method
Stud
Rated Voltage
1kV
Product Range
SNA
Wire Size AWG Min
-
Conductor Area CSA
120mm²
Rated Current
269A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1