Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2337815-4
Order Code3020109
Your Part Number
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €54.780 |
| 5+ | €50.670 |
| 10+ | €46.560 |
| 25+ | €46.190 |
| 50+ | €45.440 |
| 100+ | €45.430 |
Price for:Each
Minimum: 1
Multiple: 1
€54.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2337815-4
Order Code3020109
Technical Datasheet
Connector Type AMini SAS HD 16 Position Plug
Connector Type BMini SAS HD 16 Position Plug
Cable Length - Imperial9.84ft
Cable Length - Metric3m
Jacket Colour-
Product Range-
SVHCBis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (25-Jun-2025)
Technical Specifications
Connector Type A
Mini SAS HD 16 Position Plug
Cable Length - Imperial
9.84ft
Jacket Colour
-
SVHC
Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (25-Jun-2025)
Connector Type B
Mini SAS HD 16 Position Plug
Cable Length - Metric
3m
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5