Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2834074-2
Order Code2707314
Product RangeSlimSeal
Technical Datasheet
5,161 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.250 |
10+ | €1.020 |
100+ | €0.835 |
500+ | €0.711 |
1000+ | €0.658 |
2500+ | €0.645 |
Price for:Each
Minimum: 1
Multiple: 1
€1.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2834074-2
Order Code2707314
Product RangeSlimSeal
Technical Datasheet
Product RangeSlimSeal
No. of Positions2Ways
Pitch Spacing2.5mm
For Use WithAMP SlimSeal Series 1-2834067-2 Socket Contact
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SlimSeal
No. of Positions
2Ways
For Use With
AMP SlimSeal Series 1-2834067-2 Socket Contact
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00266
Product traceability