Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2058300-1
Order Code1761483
Technical Datasheet
Connector Type ACrimp Socket
Cable Length - Imperial4"
Connector Type BFree End
Cable Length - Metric101.6mm
Jacket ColourNatural
Product Range-
Product Overview
The 2058300-1 is a 101.6mm 2-position 1-row natural Cable Assembly with crimp socket to free end connection. It is made of PBT housing and has a pre-tin contact termination area plating and mating.
- 6A Maximum contact current rating
- 125VAC/VDC Operating voltage
- UL94V-0 Flammability
- -40 to 105°C Operating temperature range
- Crimp and snap termination method to wire/cable
- Latch mating retention
Applications
Industrial
Technical Specifications
Connector Type A
Crimp Socket
Connector Type B
Free End
Jacket Colour
Natural
Cable Length - Imperial
4"
Cable Length - Metric
101.6mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003633