Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2102736-1
Order Code3261498
Product RangeMULTIGIG RT 2-R
Technical Datasheet
14 In Stock
15 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33.800 |
| 5+ | €33.520 |
| 10+ | €33.240 |
| 25+ | €32.950 |
| 50+ | €32.670 |
| 100+ | €32.390 |
Price for:Each
Minimum: 1
Multiple: 1
€33.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2102736-1
Order Code3261498
Product RangeMULTIGIG RT 2-R
Technical Datasheet
Product RangeMULTIGIG RT 2-R
No. of Contacts144Contacts
Pitch Spacing1.8mm
Contact Termination TypePress Fit
No. of Rows9Rows
Row Pitch1.8mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCLead (25-Jun-2025)
Product Overview
2102736-1 is a ruggedized MULTIGIG RT 2-R connector. MULTIGIG RT 2-R ruggedized, light weight, high speed board-to-board interconnect is compliant to VITA 46 standard. This connector system features the modularity and flexibility of the MULTIGIG RT 2 connector, with a new quad-redundant contact structure designed for high vibration levels.
- High temperature thermoplastic housing
- High performance copper alloy contacts
- Operating temperature range from -55 to +105˚C
- Supports Ethernet, fibre channel, InfiniBand applications, PCIe & Serial RapidIO high speed protocol
Technical Specifications
Product Range
MULTIGIG RT 2-R
Pitch Spacing
1.8mm
Contact Termination Type
Press Fit
Row Pitch
1.8mm
Contact Plating
Gold Plated Contacts
No. of Contacts
144Contacts
Gender
Receptacle
No. of Rows
9Rows
Contact Material
Phosphor Bronze
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897