Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2102785-1
Order Code3770968
Product RangeMULTIGIG VPX Stacker
Technical Datasheet
104 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €42.250 |
5+ | €38.500 |
10+ | €34.740 |
25+ | €33.300 |
50+ | €32.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€42.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2102785-1
Order Code3770968
Product RangeMULTIGIG VPX Stacker
Technical Datasheet
Product RangeMULTIGIG VPX Stacker
No. of Contacts56Contacts
Pitch Spacing1.8mm
Contact Termination TypeThrough Hole
No. of Rows7Rows
Row Pitch1.35mm
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Product Overview
2102785-1 is a MULTIGIG VPX stacking compliant pin connector. VPX Stacker which fits the VITA 46 footprint and allows customers to cable off of the plug-in card for rugged embedded computing applications.
- Compliant pin termination on both sides
- Well suited for rigid flex or board-to-board stacking where a separable interface is not required
- Simple press-fit application
- Fits VITA 46 half module spaces, end-to-end stackable to build pin count required with components
- 56 (8x7) position, 4 mm stack height
- Black colour LCP housing
- Copper alloy contact, tin plated tails
- Compliant pin: 1.27μm min tin lead (93/7) over 1.27μm min nickel
- Operating temperature range from -55 to 125°C
Technical Specifications
Product Range
MULTIGIG VPX Stacker
Pitch Spacing
1.8mm
Contact Termination Type
Through Hole
Row Pitch
1.35mm
Contact Plating
Tin Plated Contacts
No. of Contacts
56Contacts
Gender
Plug
No. of Rows
7Rows
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability