Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2141467-2
Order Code2778339
Product RangeNano MQS
Technical Datasheet
1,562 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.000 |
10+ | €1.560 |
100+ | €1.340 |
250+ | €1.240 |
500+ | €1.170 |
1000+ | €1.070 |
Price for:Each
Minimum: 1
Multiple: 1
€2.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2141467-2
Order Code2778339
Product RangeNano MQS
Technical Datasheet
Product RangeNano MQS
No. of Positions2Ways
For Use WithAMP Nano MQS Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIPX9K
Voltage Rating-
Current Rating-
SVHCTo Be Advised
Product Overview
- NanoMQS sealed receptacle housing for female terminals
- Polarized and terminal position assurance
- Mating tab width of 0.5mm
- PBT glass fibre reinforced material
- Wire size range from 0.22 to 0.35mm2
Technical Specifications
Product Range
Nano MQS
No. of Positions
2Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
To Be Advised
Gender
Receptacle
For Use With
AMP Nano MQS Series Socket Contacts
IP Rating
IPX9K
Current Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001232