Print Page
Image is for illustrative purposes only. Please refer to product description.
65 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €11.770 |
10+ | €9.890 |
25+ | €9.510 |
100+ | €8.620 |
250+ | €8.250 |
500+ | €7.870 |
Price for:Each
Minimum: 1
Multiple: 1
€11.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2141784-2
Order Code3134614
Product Range-
No. of Positions2Ways
For Use WithAMP Automotive Pin Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP Rating-
Voltage Rating850VAC
Current Rating-
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
-
No. of Positions
2Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
850VAC
SVHC
Lead (21-Jan-2025)
Gender
Plug
For Use With
AMP Automotive Pin Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
Product traceability