Print Page
Image is for illustrative purposes only. Please refer to product description.
1,843 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.690 |
13+ | €2.810 |
41+ | €2.630 |
110+ | €2.390 |
275+ | €2.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2170088-2
Order Code2918058
Technical Datasheet
Connector TypezSFP+
No. of Contacts20Contacts
Port Configuration1 x 1 (Single)
Connector MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
zSFP+
Port Configuration
1 x 1 (Single)
Product Range
-
No. of Contacts
20Contacts
Connector Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Alternatives for 2170088-2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005