Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2201778-1
Order Code2345280
Your Part Number
Technical Datasheet
4,659 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.880 |
| 25+ | €2.030 |
| 75+ | €1.960 |
| 200+ | €1.860 |
| 500+ | €1.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2201778-1
Order Code2345280
Technical Datasheet
Memory / Card TypeMicroSD
Insert & Eject MechanismPush-Push
Connector TypeMicro SD
No. of Contacts-
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2201778-1 is a 8-position 1-row push pull Micro SD Secure Digital Card Connector with 0.762µm gold-plated copper alloy contacts and black thermoplastic housing. It has right angle mounting angle and surface-mount PCB mounting style.
- Push-on push-off operating function
- Inline lead configuration
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Memory / Card Type
MicroSD
Connector Type
Micro SD
Contact Material
Copper
Product Range
-
Insert & Eject Mechanism
Push-Push
No. of Contacts
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454