Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2203859-2
Order Code3797018
Product RangeAMPSEAL 16
Technical Datasheet
80 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.580 |
| 10+ | €9.380 |
| 25+ | €9.030 |
Price for:Each
Minimum: 1
Multiple: 1
€10.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2203859-2
Order Code3797018
Product RangeAMPSEAL 16
Technical Datasheet
Product RangeAMPSEAL 16
No. of Positions16Ways
For Use WithAMP AMPSEAL 16 Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP69K
Voltage Rating24V
Current Rating25A
SVHCTo Be Advised
Technical Specifications
Product Range
AMPSEAL 16
No. of Positions
16Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
24V
SVHC
To Be Advised
Gender
Plug
For Use With
AMP AMPSEAL 16 Series Socket Contacts
IP Rating
IP69K
Current Rating
25A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability