Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2213362-2
Order Code2778381
Product RangeLumawise Endurance N series
Technical Datasheet
22 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €13.820 |
10+ | €11.680 |
25+ | €11.320 |
100+ | €10.950 |
250+ | €10.730 |
500+ | €10.510 |
Price for:Each
Minimum: 1
Multiple: 1
€13.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2213362-2
Order Code2778381
Product RangeLumawise Endurance N series
Technical Datasheet
Product RangeLumawise Endurance N series
No. of Contacts7Contacts
Voltage Rating600V
Current Rating15A
Contact Termination TypeCrimp
Connector MountingCable Mount
Wire Size (AWG)18AWG to 14AWG
Wire Size AWG Min18AWG
Wire Size AWG Max14AWG
Wire Length - Metric305mm
Wire Length - Imperial12"
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Lumawise series Low-profile Connector developed for indoor and outdoor LED lighting applications. These connectors provide low power, sealed solutions for free hanging, wire-to-wire interconnects and for robust, stable electrical and mechanical wire-to-board connections used in solid state lighting. TE's ANSI C136.41 compliant LUMAWISE dimming receptacles provide an electrical and mechanical interconnection between a photo control cell and luminaire.
- 1-position Designed for daisy chaining adjacent LED modules in a single fixture
- SMT and thru hole versions permits assembly to SMT metal clad and FR4 thru hole pc boards
- Polarized connections eliminates the possibility of mis-mating connectors
- Positive integral latching prevents inadvertent unmating of connectors
- Pre-assembled seals and wire guides reduces assembly time
- IP67 Seal rating
- Accepts SlimSeal Contacts
Applications
Consumer Electronics, HVAC, Industrial, LED Lighting, Utilities
Technical Specifications
Product Range
Lumawise Endurance N series
Gender
Receptacle
Current Rating
15A
Connector Mounting
Cable Mount
Wire Size AWG Min
18AWG
Wire Length - Metric
305mm
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
7Contacts
Voltage Rating
600V
Contact Termination Type
Crimp
Wire Size (AWG)
18AWG to 14AWG
Wire Size AWG Max
14AWG
Wire Length - Imperial
12"
Contact Plating
Gold Plated Contacts
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113852