Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2213401-1
Order Code2832495
Product RangeLUMAWISE Z50
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.400 |
10+ | €1.800 |
25+ | €1.740 |
50+ | €1.670 |
100+ | €1.610 |
500+ | €1.580 |
Price for:Each
Minimum: 1
Multiple: 1
€2.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2213401-1
Order Code2832495
Product RangeLUMAWISE Z50
Technical Datasheet
For Use WithCree CXA18xx Series Arrays
External Diameter44mm
External Length-
Holder TypeHolder
Product RangeLUMAWISE Z50
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Type Z50 LUMAWISE low-profile circular LED holder for CREE CXA arrays
- Poke-in wire connection eliminates time consuming soldering to the LED
- Snap-in LED retention feature simplifies installation by securing LED to holder before mounting
- High mechanical strength and high heat resistance
- Operating temperature range -40 to 105°C
- 5A, 300VDC rating
- Enables compliancy to Zhaga book 3 standard
- 45mm by 3.4mm high
Technical Specifications
For Use With
Cree CXA18xx Series Arrays
External Length
-
Product Range
LUMAWISE Z50
External Diameter
44mm
Holder Type
Holder
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010368
Product traceability