Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2213858-1
Order Code2887093
Product RangeLumawise Endurance S series
Technical Datasheet
1,359 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.760 |
5+ | €6.940 |
10+ | €6.110 |
50+ | €6.090 |
100+ | €5.320 |
250+ | €5.270 |
Price for:Each
Minimum: 1
Multiple: 1
€7.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2213858-1
Order Code2887093
Product RangeLumawise Endurance S series
Technical Datasheet
Product RangeLumawise Endurance S series
No. of Contacts4Contacts
Voltage Rating30VDC
Current Rating1.5A
Contact Termination Type-
Connector MountingCable Mount
Wire Size (AWG)20AWG to 16AWG
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Wire Length - Metric-
Wire Length - Imperial-
Contact MaterialCopper Alloy
Contact PlatingTin over Nickel Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
2213858-1 is a LUMAWISE endurance S receptacle connector includes sealing ring, washer and nut. Specially designed for street lighting control, compliant with Zhaga Book 18.
- PBT black colour housing
- Copper alloy and tin over nickel finish contact
- Black silicon seal
- Stainless steel star washer
- IP66 rated receptacle assembly
- Operating temperature range from -40 to 90°C
- Product diameter is 36.5mm and product height is 27.4mm
- 1.5A, 30V (24V typical) contact current rating
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Lumawise Endurance S series
Gender
Receptacle
Current Rating
1.5A
Connector Mounting
Cable Mount
Wire Size AWG Min
20AWG
Wire Length - Metric
-
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
No. of Contacts
4Contacts
Voltage Rating
30VDC
Contact Termination Type
-
Wire Size (AWG)
20AWG to 16AWG
Wire Size AWG Max
16AWG
Wire Length - Imperial
-
Contact Plating
Tin over Nickel Plated Contacts
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629