Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €6.080 |
10+ | €5.620 |
100+ | €5.150 |
250+ | €4.800 |
500+ | €4.470 |
Price for:Each
Minimum: 1
Multiple: 1
€6.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2267088-2
Order Code4534526
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingThrough Hole
Actuator / Cap ColourBlack
Product Range-
Contact Current AC Max3A
Contact Voltage VAC120V
Contact Current DC Max3A
Contact Voltage VDC28V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Switch TerminalsPC Pin
Product Overview
2267088-2 is a subminiature series sealed rocker switch. This switch provides a cost-saving solution for switching power. Applications include set top boxes, control panels / boxes, light fixtures, industrial machinery.
- Compact design, IP67 rated
- Lower material cost when replacing existing miniature mechanical switches
- Increased board or panel space and match existing functions
- Reduce maintenance and replacement costs with reliable performance
- Faster assembly time with re-flow or wave solder compatible styles
- Double pole - double throw configuration (pole-throw), number of positions are 2
- 3A contact current, 28VDC/125VAC operating voltage
- Vertical orientation, silver switch contact plating
- Insulation resistance is 1,000Mohm minimum
- Operating temperature range from -30°C to +85°C
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
3A
Contact Current DC Max
3A
Panel Cutout Height
-
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2024)
Contact Configuration
DPDT
Switch Mounting
Through Hole
Product Range
-
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Panel Cutout Width
-
Switch Terminals
PC Pin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001