Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2287217-1
Order Code2518072
Your Part Number
Technical Datasheet
2,445 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.633 |
| 50+ | €0.607 |
| 100+ | €0.569 |
| 250+ | €0.491 |
| 500+ | €0.442 |
| 1500+ | €0.374 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€6.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2287217-1
Order Code2518072
Technical Datasheet
Memory / Card TypeSIM
Connector TypeSIM Socket
Insert & Eject MechanismPush-Pull
No. of Contacts-
Contact Material-
Contact Plating-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Memory / Card Type
SIM
Insert & Eject Mechanism
Push-Pull
Contact Material
-
Product Range
-
Connector Type
SIM Socket
No. of Contacts
-
Contact Plating
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000196
Product traceability