Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2333393-3
Order Code3020135
Your Part Number
Technical Datasheet
27 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €62.730 |
| 5+ | €60.770 |
| 10+ | €58.810 |
| 25+ | €56.840 |
| 50+ | €54.880 |
| 100+ | €52.920 |
Price for:Each
Minimum: 1
Multiple: 1
€62.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2333393-3
Order Code3020135
Technical Datasheet
Connector Type AQSFP+ 38 Position Plug
Connector to ConnectorQSFP+ Plug to QSFP+ Plug
Cable Length - Metric1m
Connector Type BQSFP+ 38 Position Plug
Cable Length - Imperial3.28ft
Jacket ColourBlack
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Type A
QSFP+ 38 Position Plug
Cable Length - Metric
1m
Cable Length - Imperial
3.28ft
Product Range
-
Connector to Connector
QSFP+ Plug to QSFP+ Plug
Connector Type B
QSFP+ 38 Position Plug
Jacket Colour
Black
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2