Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2333393-7
Order Code3020138
Your Part Number
Technical Datasheet
46 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €82.880 |
| 5+ | €74.590 |
| 10+ | €52.680 |
| 25+ | €49.220 |
Price for:Each
Minimum: 1
Multiple: 1
€82.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2333393-7
Order Code3020138
Technical Datasheet
Connector Type AQSFP+ 38 Position Plug
Connector to ConnectorQSFP+ Plug to QSFP+ Plug
Cable Length - Metric3m
Connector Type BQSFP+ 38 Position Plug
Cable Length - Imperial9.8ft
Jacket ColourBlack
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
2333393-7 is a QSFP28(Quad Small Form-Factor Pluggable) to QSFP28(Quad Small Form-Factor Pluggable) plug cable assembly.
- 3m length cable
- Shielded
Technical Specifications
Connector Type A
QSFP+ 38 Position Plug
Cable Length - Metric
3m
Cable Length - Imperial
9.8ft
Product Range
-
Connector to Connector
QSFP+ Plug to QSFP+ Plug
Connector Type B
QSFP+ 38 Position Plug
Jacket Colour
Black
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3