Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
40+ | €98.250 |
Price for:Each
Minimum: 40
Multiple: 40
€3,930.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2333801-2
Order Code3020142
Technical Datasheet
Connector Type AQSFP+ 38 Position Plug
Connector to ConnectorQSFP+ Plug to 2 x QSFP+ Plug
Cable Length - Metric1m
Connector Type B2 x QSFP+ 38 Position Plug
Cable Length - Imperial3.28ft
Jacket ColourBlack
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type A
QSFP+ 38 Position Plug
Cable Length - Metric
1m
Cable Length - Imperial
3.28ft
Product Range
-
Connector to Connector
QSFP+ Plug to 2 x QSFP+ Plug
Connector Type B
2 x QSFP+ 38 Position Plug
Jacket Colour
Black
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
Product traceability