Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2343403-1
Order Code3324622
Product RangeLUMAWISE Endurance S Series
Technical Datasheet
341 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.790 |
| 5+ | €5.730 |
| 10+ | €5.660 |
| 50+ | €5.600 |
| 100+ | €5.530 |
| 250+ | €5.420 |
Price for:Each
Minimum: 1
Multiple: 1
€5.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2343403-1
Order Code3324622
Product RangeLUMAWISE Endurance S Series
Technical Datasheet
Product RangeLUMAWISE Endurance S Series
No. of Contacts4Contacts
Voltage Rating250V
Current Rating5A
Contact Termination TypePush In
Connector MountingCable Mount
Wire Size (AWG)20AWG to 16AWG
Wire Length - Metric-
Wire Length - Imperial-
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LUMAWISE Endurance S Series
Gender
Receptacle
Current Rating
5A
Connector Mounting
Cable Mount
Wire Length - Metric
-
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
No. of Contacts
4Contacts
Voltage Rating
250V
Contact Termination Type
Push In
Wire Size (AWG)
20AWG to 16AWG
Wire Length - Imperial
-
Contact Plating
Tin Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021455
Product traceability