Print Page
Image is for illustrative purposes only. Please refer to product description.
1,733 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €46.310 |
5+ | €41.680 |
10+ | €33.740 |
25+ | €31.420 |
50+ | €30.790 |
Price for:Each
Minimum: 1
Multiple: 1
€46.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2343522-7
Order Code3261559
Technical Datasheet
No. of Contacts80Contacts
Connector TypezSFP+ Cage & Connector
No. of Contacts4 x 20 Contacts
Port Configuration2 x 2 (Stacked)
Heat SinkWithout Heat Sink
Contact Termination TypePress Fit
Light PipesWith Light Pipe
Connector MountingPCB Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
2343522-7 is a 20 position, 4 port zSFP+ stacked (SFP56) cage assembly with integrated connector.
- 0.6mm centreline
- 2 x 2 port matrix configuration
- 56Gb/s maximum data rate
- Through hole - press-fit termination
- Included light pipe, internal/external EMI springs
- Operating temperature range from -55 to 105℃
Technical Specifications
No. of Contacts
80Contacts
No. of Contacts
4 x 20 Contacts
Port Configuration
2 x 2 (Stacked)
Contact Termination Type
Press Fit
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Connector Type
zSFP+ Cage & Connector
Gender
Receptacle
Heat Sink
Without Heat Sink
Light Pipes
With Light Pipe
Contact Plating
Tin Plated Contacts
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04037