Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2359615-1
Order Code3873700
Product RangeLUMAWISE ENDURANCE N+ Series
Technical Datasheet
487 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.790 |
| 10+ | €1.590 |
| 25+ | €1.560 |
| 50+ | €1.530 |
| 100+ | €1.490 |
Price for:Each
Minimum: 1
Multiple: 1
€1.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2359615-1
Order Code3873700
Product RangeLUMAWISE ENDURANCE N+ Series
Technical Datasheet
Lens Type-
Beam Type-
LED Lens ColourSmoke Grey
Lens Diameter-
Lens ShapeDome
Lens MaterialPC (Polycarbonate)
Product RangeLUMAWISE ENDURANCE N+ Series
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Technical Specifications
Lens Type
-
LED Lens Colour
Smoke Grey
Lens Shape
Dome
Product Range
LUMAWISE ENDURANCE N+ Series
Beam Type
-
Lens Diameter
-
Lens Material
PC (Polycarbonate)
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592