Print Page
Image is for illustrative purposes only. Please refer to product description.
9,990 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.441 |
50+ | €0.395 |
100+ | €0.376 |
250+ | €0.335 |
Price for:Each
Minimum: 10
Multiple: 10
€4.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2388376-4
Order Code4475457
Technical Datasheet
Tab Size - Metric7mm x 0.8mm
Tab Size - Imperial0.276" x 0.031"
Terminal MaterialCopper Alloy
Mounting Hole Dia-
Terminal PlatingNickel, Tin
Product Range-
Technical Specifications
Tab Size - Metric
7mm x 0.8mm
Terminal Material
Copper Alloy
Terminal Plating
Nickel, Tin
SVHC
No SVHC (21-Jan-2025)
Tab Size - Imperial
0.276" x 0.031"
Mounting Hole Dia
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001