Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €1.520 |
10+ | €1.220 |
25+ | €1.170 |
50+ | €1.110 |
100+ | €1.020 |
500+ | €0.925 |
Price for:Each
Minimum: 1
Multiple: 1
€1.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2479240-1
Order Code4723298
Technical Datasheet
Antenna Type3G / 4G / 5G / Bluetooth / GNSS / LTE / PCB
Frequency Min3.3GHz
Frequency Max3.8GHz
Antenna MountingThrough Hole / Tab
Gain2.4dBi
VSWR3.8
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
Technical Specifications
Antenna Type
3G / 4G / 5G / Bluetooth / GNSS / LTE / PCB
Frequency Max
3.8GHz
Gain
2.4dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
3.3GHz
Antenna Mounting
Through Hole / Tab
VSWR
3.8
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability