Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No284858-1
Order Code4534734
Product RangeMCP 1.5K/2.8 Series
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.300 |
10+ | €0.989 |
100+ | €0.753 |
500+ | €0.620 |
1000+ | €0.582 |
2500+ | €0.570 |
Price for:Each
Minimum: 1
Multiple: 1
€1.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No284858-1
Order Code4534734
Product RangeMCP 1.5K/2.8 Series
Technical Datasheet
Product RangeMCP 1.5K/2.8 Series
No. of Positions12Ways
For Use WithAMP MCP 1.5K/2.8 Series Automotive Pin Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP Rating-
Voltage Rating24VDC
Current Rating20A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MCP 1.5K/2.8 Series
No. of Positions
12Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
24VDC
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
For Use With
AMP MCP 1.5K/2.8 Series Automotive Pin Contacts
IP Rating
-
Current Rating
20A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001