Quantity | Price (ex VAT) |
---|---|
96+ | €39.710 |
Product Information
Product Overview
3-2444029-1 is a LUMAWISE motion circular programmable street lighting sensor. It is designed for streetlighting. Enabling energy savings from dimming the luminaire, while still being able to react to motion and bring a luminaire to full brightness for safety and security reasons. LUMAWISE Motion Programmable motion sensor will fit into the Zhaga-D4i ecosystem, the new standard in smart cities. Working as a standalone control device or in combination with Zhaga-D4i photocell or communication node for greater levels of control. Applications include street lighting, park, recreational and walkway lighting, cycle ways, station lighting, high bay lighting, Zhaga-D4i certified. Standards are Zhaga book 18 editions 1, 2 and 3, (upcoming edition 4), DiiA: parts 351, IEC 62386: part 303, 101 and 103, UL773, IEC 61347-1, IEC 61347-2-11, Elexon charge code.
- Interoperability guaranteed from the Zhaga-D4i logo and certification
- IP66 rating, polarity insensitive DALI input
- Compact design to keep the aesthetics of modern designed luminaires
- One handed easy under luminaire connection supports an installer to work below the luminaire
- Programmable version is configurable via the DALI bus, tested on poles from 5 to 12m high
- Motion detected from PIR sensor, detects pedestrians, wheelchair users, runners and cyclists
- Lighting control of the driver from the D4i communication protocol, polarity insensitive DALI input
- IP66 rating, powered from the DALI bus, 6-8mA average power consumption, 25mA on startup
- 42.0mm height, 79.7mm diameter
- Operating temperature range from -45 to 70°C
Technical Specifications
12m
-
2min
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate