Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No4-2325807-3
Order Code3638973
Product RangeLUMAWISE Z45
Technical Datasheet
245 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.450 |
| 10+ | €1.410 |
| 25+ | €1.390 |
| 50+ | €1.380 |
| 100+ | €1.360 |
| 500+ | €1.260 |
Price for:Each
Minimum: 1
Multiple: 1
€2.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No4-2325807-3
Order Code3638973
Product RangeLUMAWISE Z45
Technical Datasheet
External Diameter45mm
External Length-
Holder TypeHolder
Product RangeLUMAWISE Z45
SVHCTo Be Advised
Technical Specifications
For Use With
Citizen, Cree, Edison Opto, Lextar, Luminus COB LED Arrays
External Length
-
Product Range
LUMAWISE Z45
External Diameter
45mm
Holder Type
Holder
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00675