Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1814826-1
Order Code1248981
Product RangeF and G
Technical Datasheet
70 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.790 |
10+ | €1.510 |
Price for:Each
Minimum: 1
Multiple: 1
€1.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1814826-1
Order Code1248981
Product RangeF and G
Technical Datasheet
Connector TypeF Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeBelden 9291, KX25, KX52, KX53, KX6A, RG59B/U, RG62A/U, RG140/U, RG210/U, URM90
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Frequency Max2GHz
Connector MountingCable Mount
Product RangeF and G
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 5-1814826-1 is a crimp F-type Straight Jack for use with 9291 Belden, KX25, KX52, KX53, KX6A, RG140, RG210, RG59B, RG62A and URM90 RF coaxial cables. It has nickel-plated brass body with tin-plated brass centre contact and a polypropylene insulator.
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
F Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 9291, KX25, KX52, KX53, KX6A, RG59B/U, RG62A/U, RG140/U, RG210/U, URM90
Contact Plating
Tin Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (17-Dec-2014)
Connector Body Style
Straight Bulkhead Jack
Impedance
75ohm
Contact Material
Phosphor Bronze
Frequency Max
2GHz
Product Range
F and G
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011113