Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1971773-3
Order Code2918006
Product RangePower Triple Lock
Technical Datasheet
349 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.607 |
100+ | €0.468 |
250+ | €0.400 |
500+ | €0.385 |
1000+ | €0.369 |
2500+ | €0.354 |
Price for:Each
Minimum: 10
Multiple: 10
€6.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1971773-3
Order Code2918006
Product RangePower Triple Lock
Technical Datasheet
Product RangePower Triple Lock
No. of Positions3Ways
Pitch Spacing6mm
For Use WithAMP Power Triple Lock Series 1971237, 1971779/81/83/85/87 & 2238066 Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Power Triple Lock
No. of Positions
3Ways
For Use With
AMP Power Triple Lock Series 1971237, 1971779/81/83/85/87 & 2238066 Socket Contacts
Gender
Plug
Pitch Spacing
6mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003302