Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.980 |
10+ | €3.000 |
30+ | €2.950 |
80+ | €2.890 |
200+ | €2.840 |
Product Information
Product Overview
Expanding our legacy High-Performance Interconnects (HPI) product portfolio to include dual row position sizes with a locking feature to address the needs of low-profile applications that require a reliable, secure wire-to-board signal or low-power connection. Industry standard products; ideal solution to connect ancillary items such as a fan, motor, sensor, switch, display, light, or anywhere signal or low power needs to be routed through a device. Locking feature strengthens mating connection between the plug assembly and the receptacle alleviating accidental un-mating. Applications include data communications - servers, switches, modems, appliances – smart home, washers/dryers, air conditioners, automotive - control units, infotainment systems, consumer devices - tablets, speakers, notebooks, tvs, gaming equipment, medical - patient monitoring system, industrial - security systems, surveillance cameras, smart meters, factory automation, HVAC systems, LED lighting.
- Additional position sizes provide design flexibility for customers
- Available for TE reg
Technical Specifications
Wire-to-Board
2Rows
Surface Mount Right Angle
Shrouded
Gold Flash Plated Contacts
To Be Advised
1.5mm
20Contacts
-
Copper Alloy
PCB Header
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate