Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No5525DSO-DB001DS
Order Code3397819
Product RangeMS5525DSO Series
Technical Datasheet
417 In Stock
300 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €28.670 |
5+ | €26.280 |
10+ | €25.400 |
25+ | €23.050 |
50+ | €22.140 |
Price for:Each
Minimum: 1
Multiple: 1
€28.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5525DSO-DB001DS
Order Code3397819
Product RangeMS5525DSO Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeI2C Digital, SPI
Operating Pressure Min-
Operating Pressure Max1psi
Pressure Measurement TypeDifferential
Voltage Rating3.6V
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Port Style-
Supply Current12.5µA
Sensor Case / PackageSOIC
No. of Pins14Pins
Sensor Output TypeDigital
Accuracy± 0.25%, ± 1%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C, SPI
Media TypeNon-Corrosive Dry Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMS5525DSO Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-
Pressure Measurement Type
Differential
Supply Voltage Min
1.8V
Port Style
-
Sensor Case / Package
SOIC
Sensor Output Type
Digital
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
I2C, SPI
Operating Temperature Min
-40°C
Product Range
MS5525DSO Series
MSL
MSL 3 - 168 hours
Sensor Output Type
I2C Digital, SPI
Operating Pressure Max
1psi
Voltage Rating
3.6V
Supply Voltage Max
3.6V
Supply Current
12.5µA
No. of Pins
14Pins
Accuracy
± 0.25%, ± 1%
Sensor Mounting
Surface Mount
Media Type
Non-Corrosive Dry Gas
Operating Temperature Max
125°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00175
Product traceability