Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No6162-229-1677
Order Code3794360
Also Known AsCOAX PIN ASSY
119 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.830 |
| 5+ | €14.820 |
| 10+ | €14.810 |
| 25+ | €14.800 |
| 50+ | €14.790 |
| 100+ | €14.780 |
Price for:Each
Minimum: 1
Multiple: 1
€14.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No6162-229-1677
Order Code3794360
Also Known AsCOAX PIN ASSY
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAMP MIL-C-39029/76 Type Connector
Contact Plating-
Contact Material-
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
-
SVHC
Lead (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
AMP MIL-C-39029/76 Type Connector
Contact Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592