Print Page
Image is for illustrative purposes only. Please refer to product description.
30,488 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.201 |
150+ | €0.122 |
450+ | €0.101 |
1200+ | €0.0953 |
3000+ | €0.0875 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No7-1452665-1
Order Code3226719
Product RangeMCON
Product RangeMCON
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min-
For Use WithAMP MCON Series Automotive Housing Connectors
Contact MaterialBronze
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MCON
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Bronze
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
AMP MCON Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001